ATS-NVP-3281-C2-R0 | |
---|---|
DigiKey Part Number | 684-ATS-NVP-3281-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVP-3281-C2-R0 |
Description | HEATSINK 63X40X8MM NVIDIA JETSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Orin Nano, Orin NX Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Nvidia Jetson Orin Nano, Orin NX | |
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.480" (63.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.60°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.43000 | ¥220.43 |
10 | ¥207.49500 | ¥2,074.95 |
25 | ¥194.52640 | ¥4,863.16 |
50 | ¥181.55980 | ¥9,077.99 |
100 | ¥175.07490 | ¥17,507.49 |
250 | ¥165.34876 | ¥41,337.19 |
500 | ¥162.10670 | ¥81,053.35 |