Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,752 In Stock | 1 : ¥21.26000 Tray | Tray | Active | Board Level, Vertical | TO-247 | Clip and PC Pin | Rectangular, Fins | 1.260" (32.00mm) | 0.921" (23.40mm) | - | 0.630" (16.00mm) | 1.0W @ 20°C | 8.00°C/W @ 500 LFM | 11.00°C/W | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥239.55000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - |