Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock | 1 : ¥42.20000 Tray | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 2.362" (60.00mm) | 2.362" (60.00mm) | - | 0.984" (25.00mm) | - | 2.65°C/W @ 100 LFM | - | Aluminum | Blue Anodized | |||
0 In Stock Check Lead Time | 1 : ¥35.47000 Bulk | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 1.378" (35.00mm) | 1.378" (35.00mm) | - | 0.394" (10.00mm) | - | 13.52°C/W @ 100 LFM | - | Aluminum | Blue Anodized |