Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,779 In Stock | 1 : ¥5.99000 Box | Box | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 0.335" (8.50mm) | 0.335" (8.50mm) | - | 0.315" (8.00mm) | 1.9W @ 75°C | 16.00°C/W @ 200 LFM | 39.10°C/W | Aluminum Alloy | Black Anodized | |||
82 In Stock | 1 : ¥347.44000 Box | Box | Active | - | - | Bolt On | Rectangular | 2.913" (74.00mm) | 2.126" (54.00mm) | - | 0.571" (14.50mm) | - | - | - | - | - |