Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,375 In Stock | 1 : ¥14.04000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 7.0W @ 70°C | 3.00°C/W @ 500 LFM | 10.40°C/W | Aluminum | Black Anodized | ||
2,020 In Stock | 1 : ¥36.12000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220, TO-202 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 6.0W @ 40°C | 4.00°C/W @ 500 LFM | 8.00°C/W | Aluminum | Black Anodized |