Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥364.75000 Tray | - | Tray | Active | Top Mount, Skived | BGA | Push Pin | Square, Fins | 3.150" (80.00mm) | 3.150" (80.00mm) | - | 0.472" (12.00mm) | - | 1.20°C/W @ 200 LFM | 5.10°C/W | Copper | AavSHIELD 3C | ||
129 In Stock | 1 : ¥215.17000 Bulk | Bulk | Active | Top Mount | BGA | Push Pin, Thermal Material | Square, Pin Fins | 2.913" (74.00mm) | 2.913" (74.00mm) | - | 0.965" (24.50mm) | - | - | - | - | - | |||
34 In Stock | 1 : ¥267.96000 Bulk | Bulk | Active | Top Mount | BGA | Push Pin, Thermal Material | Square, Pin Fins | 3.307" (84.00mm) | 3.307" (84.00mm) | - | 0.965" (24.50mm) | - | - | - | - | - | |||
71 In Stock | 1 : ¥191.69000 Bulk | Bulk | Active | Top Mount | BGA | Push Pin, Thermal Material | Square, Pin Fins | 3.307" (84.00mm) | 3.307" (84.00mm) | - | 0.768" (19.50mm) | - | - | - | - | - |