Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
499 In Stock | 1 : ¥9.11000 Box | Box | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.394" (10.00mm) | 6.3W @ 75°C | 3.90°C/W @ 200 LFM | 11.84°C/W | Aluminum Alloy | Black Anodized | |||
48 In Stock | 1 : ¥27.34000 Bulk | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Not Included) | Square, Fins | 1.378" (35.00mm) | 1.378" (35.00mm) | - | 0.315" (8.00mm) | - | 11.29°C/W @ 200 LFM | - | Aluminum | Black Anodized |