Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
930 In Stock | 1 : ¥13.55000 Bag | Bag | Active | Board Level | TO-218, TO-220 | Clip | Rectangular, Fins | 1.969" (50.00mm) | 1.181" (30.00mm) | - | 1.772" (45.00mm) | 12.79W @ 75°C | 2.10°C/W @ 200 LFM | 5.86°C/W | Aluminum Alloy | Black Anodized | |||
956 In Stock | 1 : ¥28.32000 Bag | Bag | Active | Board Level | TO-218, TO-220 | Clip | Rectangular, Angled Fins | 2.953" (75.00mm) | 1.102" (28.00mm) | - | 1.969" (50.00mm) | 13.26W @ 75°C | 2.50°C/W @ 200 LFM | 5.66°C/W | Aluminum Alloy | Black Anodized | |||
718 In Stock | 280 : ¥15.78775 Bag | Bag | Active | Board Level | TO-218, TO-220 | Clip | Rectangular, Angled Fins | 1.969" (50.00mm) | 1.102" (28.00mm) | - | 1.969" (50.00mm) | 10.53W @ 75°C | 2.70°C/W @ 200 LFM | 7.13°C/W | Aluminum Alloy | Black Anodized | |||
965 In Stock | 1 : ¥19.62000 Bag | Bag | Active | Board Level | TO-218, TO-220 | Clip | Rectangular, Fins | 2.953" (75.00mm) | 1.181" (30.00mm) | - | 1.772" (45.00mm) | 15.46W @ 75°C | 2.10°C/W @ 200 LFM | 4.85°C/W | Aluminum Alloy | Black Anodized |