Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥32.84000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220, TO-262 | Clip and PC Pin | Rectangular, Fins | 0.750" (19.05mm) | 0.500" (12.70mm) | - | 0.500" (12.70mm) | 1.0W @ 30°C | 7.00°C/W @ 400 LFM | 27.30°C/W | Aluminum | Black Anodized | ||
19 In Stock | 1 : ¥35.30000 Bulk | - | Bulk | Active | Board Level | TO-220, TO-262 | Clip and PC Pin | Rectangular, Fins | 0.748" (19.00mm) | 0.500" (12.70mm) | - | 0.500" (12.70mm) | 1.0W @ 30°C | 7.00°C/W @ 400 LFM | 27.30°C/W | Aluminum | Black Anodized | ||
0 In Stock | 1 : ¥15.43000 Bag | - | Bag | Active | Board Level | TO-220 | Clip | Rectangular, Fins | 0.750" (19.05mm) | 0.860" (21.84mm) | - | 0.395" (10.03mm) | 1.5W @ 40°C | 8.00°C/W @ 500 LFM | 23.20°C/W | Aluminum | Black Anodized |