Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,834 In Stock | 1 : ¥17.90000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 20.0W @ 60°C | 2.00°C/W @ 300 LFM | 2.60°C/W | Aluminum | Black Anodized | ||
58,198 In Stock | 1 : ¥2.87000 Bag | - | Bag | Active | Board Level | TO-220 | Clip | Rectangular, Fins | 0.750" (19.05mm) | 0.860" (21.84mm) | - | 0.395" (10.03mm) | 3.0W @ 60°C | 8.00°C/W @ 400 LFM | 21.20°C/W | Aluminum | Black Anodized |