Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,608 In Stock | 1 : ¥4.10000 Bag | - | Bag | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.500" (12.70mm) | 1.5W @ 40°C | 10.00°C/W @ 200 LFM | 24.40°C/W | Aluminum | Black Anodized | ||
1,444 In Stock | 1 : ¥8.13000 Bulk | - | Bulk | Active | Board Level | TO-220 | Bolt On | Square, Fins | 0.750" (19.05mm) | 0.750" (19.05mm) | - | 0.380" (9.65mm) | 2.5W @ 60°C | 10.00°C/W @ 200 LFM | 24.00°C/W | Aluminum | Black Anodized | ||
42 In Stock | 1 : ¥36.37000 Cut Tape (CT) 250 : ¥28.69424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Top Mount | TO-263 (D²Pak) | SMD Pad | Rectangular, Fins | 0.500" (12.70mm) | 1.030" (26.16mm) | - | 0.400" (10.16mm) | 1.3W @ 30°C | 10.00°C/W @ 200 LFM | 18.00°C/W | Aluminum | Tin |