Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
347 In Stock | 1 : ¥39.90000 Box | Box | Active | Top Mount | BGA | Push Pin | Square, Pin Fins | 0.748" (19.00mm) | 0.748" (19.00mm) | - | 0.590" (15.00mm) | - | 6.80°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥29.64000 Tray | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 2.126" (54.00mm) | 2.126" (54.00mm) | - | 0.590" (15.00mm) | - | 5.45°C/W @ 100 LFM | - | Aluminum | Blue Anodized |