Thermal Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensor Type | Sensing Temperature | Accuracy | Topology | Output Type | Output Alarm | Output Fan | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
555 In Stock | 1 : ¥111.11000 Tube | - | Tube | Active | Temp Monitoring System (Sensor) | Internal and External | - | ±3.5°C Local(Max), ±1.5°C Remote(Max) | ADC, Multiplexer, Register Bank | I2C | Yes | Yes | 2.9V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | ||
105,444 In Stock | 1 : ¥9.61000 Cut Tape (CT) 4,000 : ¥4.21779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Temp Monitoring System (Sensor), DIMM DDR Memory | Internal | -40°C ~ 125°C | ±3°C(Max) | ADC (Sigma Delta), Comparator, Register Bank | I2C/SMBus | Yes | Yes | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-HWSON (2x3) |