Thermal Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensor Type | Sensing Temperature | Accuracy | Topology | Output Type | Output Alarm | Output Fan | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,229 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,300 : ¥7.48107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±3°C(Max) | ADC (Sigma Delta), Register Bank | 2-Wire Serial, I2C | Yes | Yes | 1.7V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
1,209 In Stock 600 Factory | 1 : ¥49.99000 Tube | - | Tube | Active | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±2°C(Max) | ADC, Multiplexer, Register Bank | I2C/SMBus | Yes | No | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP |