Thermal Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensor Type | Sensing Temperature | Accuracy | Topology | Output Type | Output Alarm | Output Fan | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,256 In Stock | 1 : ¥68.86000 Tube | - | Tube | Active | Temp Monitoring System (Sensor) | External | - | ±0.5°C(Max) | ADC (Sigma Delta), Comparator, Register Bank | SPI | No | No | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 20-WQFN Exposed Pad | 20-TQFN (5x5) | ||
4,534 In Stock | 1 : ¥40.98000 Cut Tape (CT) 1,000 : ¥19.80800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Fan Control, Temp Monitor | Internal and External | 25°C ~ 125°C, External Temperature | ±6°C Local(Max), ±3°C Remote(Max) | ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | 2-Wire SMBus | Yes | Yes | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) |