Thermal Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensor Type | Sensing Temperature | Accuracy | Topology | Output Type | Output Alarm | Output Fan | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,649 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,500 : ¥6.56788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fan Control, Temp Monitor | Internal and External | -64°C ~ 127°C | ±3°C(Max) | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | 2-Wire SMBus | Yes | Yes | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
86,899 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,000 : ¥6.23918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Temp Monitoring System (Sensor), DIMM DDR Memory | Internal | -20°C ~ 125°C | ±3°C(Max) | ADC (Sigma Delta), Register Bank | 2-Wire Serial, I2C | Yes | No | 2.2V ~ 3.6V | -20°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
268 In Stock | 1 : ¥55.09000 Tube | - | Tube | Active | Temp Monitoring System (Sensor) | Internal | -40°C ~ 125°C | ±3°C(Max) | ADC, Multiplexer, Register Bank | I2C/SMBus | Yes | No | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP |