Test Points

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5016, 5018 PC Test Point, Compact, 0.38mm
5018
PC TEST POINT COMPACT
Keystone Electronics
106,043
In Stock
135,000
Factory
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥1.33707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Compact
Surface Mount
-
-
0.150" L x 0.112" W (3.81mm x 2.84mm)
0.090" (2.29mm)
Silver
No Insulation
Phosphor Bronze
5016, 5018 PC Test Point, Compact, 0.38mm
5016
PC TEST POINT COMPACT
Keystone Electronics
537,112
In Stock
273,000
Factory
1 : ¥3.45000
Cut Tape (CT)
1,000 : ¥1.63827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Compact
Surface Mount
-
-
0.150" L x 0.112" W (3.81mm x 2.84mm)
0.090" (2.29mm)
Silver
No Insulation
Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).