Test Points

Results: 2
Series
-THM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountThrough Hole
Color
-Red
Hole Diameter
0.040" (1.02mm)-
Size / Dimension
0.100" Dia x 0.180" L (2.54mm x 4.57mm)0.105" L x 0.040" W (2.67mm x 1.02mm)
Height
0.060" (1.52mm)-
Material - Insulation
No InsulationNylon 46, UL 94V-0
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
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5000
5000
PC TEST POINT MINIATURE RED
Keystone Electronics
21,504
In Stock
171,500
Factory
1 : ¥3.12000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
Red
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5015
5015
PC TEST POINT MINIATURE
Keystone Electronics
1,879,782
In Stock
11,147,000
Factory
1 : ¥3.69000
Cut Tape (CT)
1,000 : ¥1.76453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
-
-
0.105" L x 0.040" W (2.67mm x 1.02mm)
0.060" (1.52mm)
Silver
No Insulation
Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).