Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,829 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.10115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.045" (1.15mm) | Tin | No Insulation | Brass | |||
55,168 In Stock 29,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.61150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | Black | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.098" (2.50mm) | Silver | Liquid Crystal Polymer (LCP) | Phosphor Bronze | ||
23,562 In Stock 22,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.64549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | Blue | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.098" (2.50mm) | Silver | Liquid Crystal Polymer (LCP) | Phosphor Bronze | ||
5,201 In Stock 3,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.64549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | White | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.098" (2.50mm) | Silver | Liquid Crystal Polymer (LCP) | Phosphor Bronze |