Test Points

Results: 3
Color
BlackRedYellow
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5014
5014
PC TEST POINT MULTIPURP YELLOW
Keystone Electronics
121,844
In Stock
48,000
Factory
1 : ¥3.12000
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Yellow
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5010
5010
PC TEST POINT MULTIPURPOSE RED
Keystone Electronics
113,943
In Stock
235,000
Factory
1 : ¥3.12000
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5011
5011
PC TEST POINT MULTIPURPOSE BLACK
Keystone Electronics
235,962
In Stock
259,500
Factory
1 : ¥3.28000
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Black
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 3

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).