Test Points

Results: 2
Color
BlackRed
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
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5006
5006
PC TEST POINT COMPACT BLACK
Keystone Electronics
145,507
In Stock
412,000
Factory
1 : ¥3.28000
Bulk
Bulk
Active
PC Test Point, Compact
Through Hole
Black
0.063" (1.60mm)
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5005
5005
PC TEST POINT COMPACT RED
Keystone Electronics
80,125
In Stock
427,600
Factory
1 : ¥3.28000
Bulk
Bulk
Active
PC Test Point, Compact
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).