Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,609 In Stock 302,500 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Multipurpose | Through Hole | Red | 0.063" (1.60mm) | 0.125" Dia x 0.320" L (3.18mm x 8.13mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
124,950 In Stock 52,500 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Multipurpose | Through Hole | Yellow | 0.063" (1.60mm) | 0.125" Dia x 0.320" L (3.18mm x 8.13mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
21,404 In Stock 171,500 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Red | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
15,729 In Stock 138,600 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Yellow | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze |