Test Points

Results: 2
Manufacturer
Harwin Inc.Keystone Electronics
Series
S1751, EZ BoardWareTHM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
PC Test PointPC Test Point, Miniature
Mounting Type
Surface MountThrough Hole
Color
BlackNatural
Hole Diameter
0.040" (1.02mm)-
Size / Dimension
0.100" Dia x 0.180" L (2.54mm x 4.57mm)0.128" L x 0.064" W (3.25mm x 1.63mm)
Height
0.079" (2.00mm)-
Plating
SilverTin
Material - Insulation
No InsulationNylon 46, UL 94V-0
Material - Body
BrassPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
S1751-46R
S1751-46R
PC TEST POINT NATURAL
Harwin Inc.
283,898
In Stock
1 : ¥2.87000
Cut Tape (CT)
2,500 : ¥1.23384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.128" L x 0.064" W (3.25mm x 1.63mm)
0.079" (2.00mm)
Tin
No Insulation
Brass
5001
5001
PC TEST POINT MINIATURE BLACK
Keystone Electronics
372,939
In Stock
92,800
Factory
1 : ¥3.12000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
Black
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).