Test Points

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
PC Test Point, CompactPC Test Point, Miniature
Size / Dimension
0.105" L x 0.040" W (2.67mm x 1.02mm)0.150" L x 0.112" W (3.81mm x 2.84mm)
Height
0.060" (1.52mm)0.090" (2.29mm)
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
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5016, 5018 PC Test Point, Compact, 0.38mm
5016
PC TEST POINT COMPACT
Keystone Electronics
566,562
In Stock
273,000
Factory
1 : ¥3.45000
Cut Tape (CT)
1,000 : ¥1.63827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Compact
Surface Mount
-
-
0.150" L x 0.112" W (3.81mm x 2.84mm)
0.090" (2.29mm)
Silver
No Insulation
Phosphor Bronze
5015
5015
PC TEST POINT MINIATURE
Keystone Electronics
1,879,742
In Stock
10,647,000
Factory
1 : ¥3.69000
Cut Tape (CT)
1,000 : ¥1.76453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
-
-
0.105" L x 0.040" W (2.67mm x 1.02mm)
0.060" (1.52mm)
Silver
No Insulation
Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).