Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214,134 In Stock 280,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 1,000 : ¥1.31012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | - | - | 0.150" L x 0.080" W (3.81mm x 2.03mm) | 0.090" (2.29mm) | Silver | No Insulation | Phosphor Bronze | ||
126,709 In Stock 302,500 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Multipurpose | Through Hole | Red | 0.063" (1.60mm) | 0.125" Dia x 0.320" L (3.18mm x 8.13mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
79,930 In Stock 128,197 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | White | 0.063" (1.60mm) | 0.125" Dia x 0.220" L (3.18mm x 5.59mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze |