Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271,691 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,500 : ¥1.23384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.128" L x 0.064" W (3.25mm x 1.63mm) | 0.079" (2.00mm) | Tin | No Insulation | Brass | |||
326,405 In Stock 92,800 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Black | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze |