Test Points

Results: 3
Manufacturer
Harwin Inc.Keystone Electronics
Series
-S2761, EZ BoardWare
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
PC Test PointPC Test Point, Miniature
Color
-NaturalRed
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.105" L x 0.040" W (2.67mm x 1.02mm)0.118" L x 0.098" W (3.00mm x 2.50mm)
Height
0.045" (1.15mm)0.060" (1.52mm)0.098" (2.50mm)
Plating
SilverTin
Material - Insulation
Liquid Crystal Polymer (LCP)No Insulation
Material - Body
BrassPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
S2761
S2761-46R
PC TEST POINT NATURAL
Harwin Inc.
97,086
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥1.10115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.045" (1.15mm)
Tin
No Insulation
Brass
5190TR
5190TR
PC TEST POINT MINIATURE RED
Keystone Electronics
106,256
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,000 : ¥1.64549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
Red
-
0.118" L x 0.098" W (3.00mm x 2.50mm)
0.098" (2.50mm)
Silver
Liquid Crystal Polymer (LCP)
Phosphor Bronze
5015
5015
PC TEST POINT MINIATURE
Keystone Electronics
1,877,211
In Stock
10,957,000
Factory
1 : ¥3.69000
Cut Tape (CT)
1,000 : ¥1.76453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
-
-
0.105" L x 0.040" W (2.67mm x 1.02mm)
0.060" (1.52mm)
Silver
No Insulation
Phosphor Bronze
Showing
of 3

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).