Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,422 In Stock 21,700 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Orange | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
340,725 In Stock 137,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 1,000 : ¥1.16374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | Yellow | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.098" (2.50mm) | Silver | Liquid Crystal Polymer (LCP) | Phosphor Bronze |