Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
447,774 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Black | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
111,009 In Stock 50,800 Factory | 1 : ¥3.28000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Blue | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
27,663 In Stock 4,400 Factory | 1 : ¥2.46000 Bulk | - | Bulk | Active | PC Test Point, Miniature | Through Hole | Black | 0.042" (1.06mm) | 0.100" Dia x 0.300" L (2.54mm x 7.62mm) | 0.180" (4.57mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze | ||
7,124 In Stock 4,600 Factory | 1 : ¥2.46000 Bulk | - | Bulk | Active | PC Test Point, Miniature | Through Hole | Red | 0.042" (1.06mm) | 0.100" Dia x 0.300" L (2.54mm x 7.62mm) | 0.180" (4.57mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze | ||
2,623 In Stock 18,800 Factory | 1 : ¥2.46000 Bulk | - | Bulk | Active | PC Test Point, Miniature | Through Hole | White | 0.042" (1.06mm) | 0.100" Dia x 0.300" L (2.54mm x 7.62mm) | 0.180" (4.57mm) | Tin | Nylon 46, UL 94V-0 | Phosphor Bronze |