Jumper, Specialty
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | 1st Connector | 2nd Connector | Cable Length | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Current Rating (Amps) | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
574 In Stock | 1 : ¥120.98000 Bulk | Bulk | Active | Grabber, Hook to Grabber, Hook | Mini Hook | Mini Hook | 24.0" (609.60mm) | 2 Leads, Black and Red | Poly-Vinyl Chloride (PVC) | 20 AWG | 30VAC, 60VDC | 5 A | 216°F (102°C) | |||
163 In Stock | 1 : ¥319.94000 Bulk | Bulk | Active | Socket to Socket | Socket, Square, 0.025" (0.64mm) | Socket, Square, 0.025" (0.64mm) | 12.0" (304.80mm) | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000VDC (1kV) | 2.5 A | 221°F (105°C) |