Grabbers, Hooks

Results: 3
Color
BlackBlueRed
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Hook Type
Hook, Pincer Opening
Features
Length
Length - Barrel
Temperature Range
Termination
Color
Quantity
For Use With/Related Products
4555-2
4555-2
MINIGRABBER RED SOLDER 0.144"
Pomona Electronics
1,574
In Stock
1 : ¥28.07000
Bulk
Bulk
Active
Mini
Hook
0.120" (3.05mm)
Do It Yourself (DIY), Plunger Style
2.540" (64.52mm)
-
216°F (102°C) Max
Solder, 0.144" (3.66mm) Wire Opening
Red
1 Piece
-
4555-0
4555-0
MINIGRABBER BLACK SOLDER 0.144"
Pomona Electronics
1,494
In Stock
1 : ¥28.07000
Bulk
Bulk
Active
Mini
Hook
0.120" (3.05mm)
Do It Yourself (DIY), Plunger Style
2.540" (64.52mm)
-
216°F (102°C) Max
Solder, 0.144" (3.66mm) Wire Opening
Black
1 Piece
-
EM4555-6#
EM4555-6#
MINIGRABBER BLUE SOLDER 0.144"
Pomona Electronics
74
In Stock
1 : ¥48.77000
Bulk
Bulk
Active
Mini
Hook
0.120" (3.05mm)
Do It Yourself (DIY), Plunger Style
2.540" (64.52mm)
-
216°F (102°C) Max
Solder, 0.144" (3.66mm) Wire Opening
Blue
1 Piece
-
Showing
of 3

Grabbers, Hooks


Grabber and hook style test clip products are used to make temporary electrical connections, commonly using a J or hook-shaped contact that makes electrical contact with a conductor while also providing mechanical attachment under spring tension. They are generally better adapted to gripping small conductors than alligator test clips, though they also tend to be more fragile and susceptible to damage. Products designed to be directly attached to a test lead as well as those which terminate in a connector of some style are included.