Banana, Meter Interface

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Stacking Method
Configuration
1st Connector
2nd Connector
Cable Length
Type
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Ratings
Current Rating (Amps)
5519A
5519A
TEST LEAD BANANA TO PROBE 48"
Pomona Electronics
121
In Stock
1 : ¥210.75000
Bulk
Bulk
Active
Non Stackable
Banana to Test Probe
Banana Plug, Single, Sheathed, Right Angle
Test Probe
48.0" (1219.20mm)
DMM Test Leads
2 Leads, Black and Red
Silicone
18 AWG
1000VAC, DC (1kV)
CAT III 1000V
10A
TEST LEAD BANANA TO PROBE 48"
5519A#
TEST LEAD BANANA TO PROBE 48"
Pomona Electronics
0
In Stock
Check Lead Time
500 : ¥193.29642
Bulk
Bulk
Active
Non Stackable
Banana to Test Probe
Banana Plug, Single, Sheathed, Right Angle
Test Probe
48.0" (1219.20mm)
DMM Test Leads
2 Leads, Black and Red
Silicone
18 AWG
1000VAC, DC (1kV)
CAT III 1000V
10A
Showing
of 2

Banana, Meter Interface


Banana and Meter Interface test leads consist of a probe, clip, or plug on one end and a banana plug interconnect on the other end. These cables provide a connection between a measurement device and an electronic circuit. The test lead connectors include banana plug, alligator clip, banana socket, bantam plug, fuse probe handle, Kelvin clip, hook pincer, tweezer, test probe, tip plug, WECO 310 phone plug, wire clamp, and wire leads.