Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥137.89000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 24.0" (609.60mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
20 In Stock | 1 : ¥137.89000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 24.0" (609.60mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
55 In Stock | 1 : ¥145.01000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 60.0" (1524.00mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
46 In Stock | 1 : ¥145.01000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 48.0" (1219.20mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
17 In Stock | 1 : ¥145.01000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 48.0" (1219.20mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A |