Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,486 In Stock | 1 : ¥60.44000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 12.0" (304.80mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
3,160 In Stock | 1 : ¥60.44000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 12.0" (304.80mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
1,628 In Stock | 1 : ¥64.00000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 48.0" (1219.20mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
1,482 In Stock | 1 : ¥64.00000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 48.0" (1219.20mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
129 In Stock | 1 : ¥64.78000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated | 12.0" (304.80mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 30VAC | - | 5A | |||
1,221 In Stock | 1 : ¥76.68000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 12.0" (304.80mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 20 AWG | 300VDC | - | 5A | |||
120 In Stock | 1 : ¥64.78000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical | Banana to Alligator | Banana Plug, Single, Stackable | Alligator Clip, Insulated | 12.0" (304.80mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 30VAC | - | 5A |