Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥210.75000 Bulk | Bulk | Active | Non Stackable | Banana to Test Probe | Banana Plug, Single, Sheathed, Right Angle | Test Probe | 48.0" (1219.20mm) | DMM Test Leads | 2 Leads, Black and Red | Silicone | 18 AWG | 1000VAC, DC (1kV) | CAT III 1000V | 10A | |||
719 In Stock | 1 : ¥301.71000 Bulk | Bulk | Active | Non Stackable | Banana to Test Probe | Banana Plug, Single, Sheathed, Right Angle | Test Probe, Spring Loaded | 39.4" (1000.00mm) | DMM Test Leads | 2 Leads, Gray, Black and Red Plugs | Silicone | 20 AWG | 1000VAC (1kV) | CAT II 1000V | 3A |