Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock | 1 : ¥90.71000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Miniature Banana Plug, Single, Stackable | Miniature Banana Plug, Single, Stackable | 12.0" (304.80mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 20 AWG | 3000VAC, DC (3kV) | - | 5A | |||
112 In Stock | 1 : ¥90.71000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Miniature Banana Plug, Single, Stackable | Miniature Banana Plug, Single, Stackable | 4.0" (101.60mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 20 AWG | 3000VAC, DC (3kV) | - | 5A | |||
79 In Stock | 1 : ¥90.71000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Miniature Banana Plug, Single, Stackable | Miniature Banana Plug, Single, Stackable | 4.0" (101.60mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 20 AWG | 3000VAC, DC (3kV) | - | 5A | |||
35 In Stock | 1 : ¥90.71000 Bulk | Bulk | Active | Front Stacking (Both Connectors) | Banana to Banana | Miniature Banana Plug, Single, Stackable | Miniature Banana Plug, Single, Stackable | 18.0" (457.20mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 20 AWG | 3000VAC, DC (3kV) | - | 5A |