Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,860 In Stock | 1 : ¥60.44000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 4.0" (101.60mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
21 In Stock | 1 : ¥87.43000 Bag | Bag | Active | Front Stacking (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable, Sheathed | Banana Plug, Single, Stackable, Sheathed | 39.4" (1000.00mm) | Patch Cord | 1 Lead, Red | Silicone | 21 AWG | 30VAC, 60VDC | - | 10A |