Banana, Meter Interface

Results: 2
Series
91059111
Stacking Method
Front Stacking (Both Connectors)Non Stackable
1st Connector
Banana Plug, SingleBanana Plug, Single, Stackable
2nd Connector
Banana Plug, SingleBanana Plug, Single, Stackable
Cable Length
18.0" (457.20mm)36.0" (914.40mm)
Wire Gauge
18 AWG22 AWG
Voltage - Rated
1000V (1kV)5000V (5kV)
Current Rating (Amps)
2.5A4A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Stacking Method
Configuration
1st Connector
2nd Connector
Cable Length
Type
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Ratings
Current Rating (Amps)
9105-XX-RED
9105-36 RED
TEST LEAD BANANA TO BANANA 36"
E-Z-Hook
38
In Stock
1 : ¥52.79000
Bulk
Bulk
Active
Non Stackable
Banana to Banana
Banana Plug, Single
Banana Plug, Single
36.0" (914.40mm)
Patch Cord
1 Lead, Red
Poly-Vinyl Chloride (PVC)
22 AWG
1000V (1kV)
-
2.5A
9111-XX-RED
9111-18 RED
TEST LEAD BANANA TO BANANA 18"
E-Z-Hook
11
In Stock
1 : ¥67.57000
Bulk
Bulk
Active
Front Stacking (Both Connectors)
Banana to Banana
Banana Plug, Single, Stackable
Banana Plug, Single, Stackable
18.0" (457.20mm)
Patch Cord
1 Lead, Red
Poly-Vinyl Chloride (PVC)
18 AWG
5000V (5kV)
-
4A
Showing
of 2

Banana, Meter Interface


Banana and Meter Interface test leads consist of a probe, clip, or plug on one end and a banana plug interconnect on the other end. These cables provide a connection between a measurement device and an electronic circuit. The test lead connectors include banana plug, alligator clip, banana socket, bantam plug, fuse probe handle, Kelvin clip, hook pincer, tweezer, test probe, tip plug, WECO 310 phone plug, wire clamp, and wire leads.