Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock 204 Factory | 1 : ¥45.81000 Bulk | Bulk | Active | Heavy Duty, 3 Sided Jaw | 0.625" (15.88mm) 5/8" | - | 20 A | Steel | Zinc | Poly-Vinyl Chloride (PVC) | Insulated | Black and Red | 2.440" (61.98mm) | Crimp or Screw | 1 Pair | - | |||
0 In Stock Check Lead Time | 1 : ¥69.54000 Bulk | Bulk | Active | Heavy Duty | 0.750" (19.05mm) 3/4" | - | 25 A | Steel | Zinc | Poly-Vinyl Chloride (PVC) | Insulated | Black and Red | 2.840" (72.14mm) | Crimp or Screw | 4 Pieces | - |