Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,196 In Stock | 1 : ¥1.89000 Bag | Bag | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | - | Non-Insulated | Natural | 1.970" (50.04mm) | Crimp or Solder | 1 Piece | - | |||
15,397 In Stock 121,202 Factory | 1 : ¥4.10000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | - | Non-Insulated | Natural | 1.970" (50.04mm) | Crimp or Solder | 1 Piece | - | |||
4,181 In Stock 30,500 Factory | 1 : ¥4.43000 Bulk | Bulk | Active | Alligator, Micro | 0.220" (5.59mm) | - | 5 A | Steel | Nickel | - | Non-Insulated | Natural | 1.090" (27.69mm) | Crimp or Solder | 1 Piece | - | |||
8,083 In Stock 20,000 Factory | 1 : ¥5.58000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | - | Non-Insulated | Natural | 1.970" (50.04mm) | Screw | 1 Piece | - | |||
3,686 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Copper | - | - | Non-Insulated | Natural | 1.970" (50.04mm) | Screw | 1 Piece | AA59466-002 | |||
1,286 In Stock 39,000 Factory | 1 : ¥15.60000 Bulk | Bulk | Active | Heavy Duty | 0.750" (19.05mm) 3/4" | - | 25 A | Steel | Zinc | - | Non-Insulated | Natural | 2.840" (72.14mm) | Crimp or Screw | 1 Piece | - | |||
7,077 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Alligator, Miniature | 0.240" (6.10mm) | 45VRMS/DC | - | Copper Alloy | - | Polypropylene (PP) | Insulated | Red | 1.630" (41.40mm) | Banana, Female Socket (Jack) | 1 Piece | - | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Zinc | - | Non-Insulated | Natural | 2.244" (57.00mm) | Banana, Female Socket (Jack) | 1 Piece | - |