Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock 4,477 Factory | 1 : ¥58.37000 Bulk | Bulk | Active | Alligator, Safety | 0.750" (19.05mm) 3/4" | 1000V (1kV) | 30 A | Steel | Nickel | Polyamide (PA), Nylon, Glass Filled | Insulated | Red | 3.230" (82.04mm) | Banana, Female Socket (Jack) | 1 Piece | IEC 1010 | |||
634 In Stock 5,776 Factory | 1 : ¥58.37000 Bulk | Bulk | Active | Alligator, Safety | 0.750" (19.05mm) 3/4" | 1000V (1kV) | 30 A | Steel | Nickel | Polyamide (PA), Nylon, Glass Filled | Insulated | Black | 3.230" (82.04mm) | Banana, Female Socket (Jack) | 1 Piece | IEC 1010 |