Power Supplies (Test, Bench)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Number of Outputs | Voltage - Output | Current - Output | Display Type | Number of Characters | Size / Dimension | Features | Power (Watts) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥985.18000 Box | Box | Active | Bench (AC to DC) | 110 ~ 220VAC | 1 | 0 ~ 60VDC | 3A | LED | 4 (2) | 10.236" L x 4.331" W x 6.142" H (260.00mm x 110.00mm x 156.00mm) | Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface | - | |||
36 In Stock | 1 : ¥1,641.88000 Box | Box | Active | Bench (AC to DC) | 110 ~ 220VAC | 1 | 0 ~ 60VDC | 5A | LED | 4 (2) | 10.236" L x 4.331" W x 6.142" H (260.00mm x 110.00mm x 156.00mm) | Adjustable or Fixed Selection Switch, Programmable, Regulated | - | |||
4 In Stock | 1 : ¥1,765.03000 Box | Box | Active | Bench (AC to DC) | 110 ~ 220VAC | 1 | 0 ~ 60VDC | 5A | LED | 4 (2) | 10.236" L x 4.331" W x 6.142" H (260.00mm x 110.00mm x 156.00mm) | Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface | - |