Multimeters

Results: 4
Display Digits
3.53.75
Display Type
LCDLCD, Bar Graph
Display Count
20004000
Function
Voltage, Current, ResistanceVoltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Battery Test, Continuity, Diode TestContinuity, Diode Test
Features
Auto Off, Backlight, Hold, Min/MaxHold
Ranging
AutoManual
Response
AverageTrue RMS
Ratings
CAT III 600VCAT IV 600V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
MM600
MM600
DIGITAL MULTIMETER, AUTO-RANGING
Klein Tools, Inc.
48
In Stock
1 : ¥967.01000
Box
-
Box
Obsolete
Handheld
Digital (DMM)
3.75
LCD
4000
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Continuity, Diode Test
Auto Off, Backlight, Hold, Min/Max
Auto
Average
CAT IV 600V
1742-1216-ND
MM700
DIGITAL MULTIMETER, AUTO-RANGING
Klein Tools, Inc.
184
In Stock
1 : ¥950.78000
Box
-
Box
Obsolete
Handheld
Digital (DMM)
3.75
LCD, Bar Graph
4000
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Continuity, Diode Test
Auto Off, Backlight, Hold, Min/Max
Auto
True RMS
CAT IV 600V
MM300
MM300
DIGITAL MULTIMETER, MANUAL-RANGI
Klein Tools, Inc.
3
In Stock
1 : ¥317.35000
Box
-
Box
Obsolete
Handheld
Digital (DMM)
3.5
LCD
2000
Voltage, Current, Resistance
Battery Test, Continuity, Diode Test
Hold
Manual
Average
CAT III 600V
MM400
MM400
DIGITAL MULTIMETER, AUTO-RANGING
Klein Tools, Inc.
0
In Stock
1 : ¥522.23000
Box
-
Box
Obsolete
Handheld
Digital (DMM)
3.75
LCD
4000
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Continuity, Diode Test
Auto Off, Backlight, Hold, Min/Max
Auto
Average
CAT III 600V
Showing
of 4

Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.