Wire Pin Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pin Diameter | Length - Pin | Length - Overall | Wire Gauge | Insulation Diameter | Insulation | Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Circular - 0.170" (4.32mm) Dia | 0.709" (18.01mm) | 1.543" (39.20mm) | 6 AWG | 0.315" (8.00mm) | Insulated | Crimp | - | Blue | |||
0 In Stock | Obsolete | Bulk | Obsolete | Circular - 0.102" (2.60mm) Dia | 0.709" (18.01mm) | 1.445" (36.70mm) | 8 AWG (8.00mm²) | 0.260" (6.60mm) | Non-Insulated | Crimp | - | Red |