H9021-01 | |
---|---|
DigiKey Part Number | 952-1453-ND |
Manufacturer | |
Manufacturer Product Number | H9021-01 |
Description | TERM TURRET SINGLE L=7.65MM TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.301" (7.65mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Triple | |
Length - Above Board | 0.301" (7.65mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.426" (10.82mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | - | |
Staking Side ID | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.092" ~ 0.096" (2.34mm ~ 2.44mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.53800 | ¥35.38 |
25 | ¥3.23480 | ¥80.87 |
50 | ¥3.04420 | ¥152.21 |
100 | ¥2.91780 | ¥291.78 |
250 | ¥2.66424 | ¥666.06 |
500 | ¥2.53732 | ¥1,268.66 |
1,000 | ¥2.09325 | ¥2,093.25 |
3,000 | ¥1.90298 | ¥5,708.94 |