2506-2-00-01-00-00-07-0

DigiKey Part Number
2506-200010000070-ND
Manufacturer
Manufacturer Product Number
2506-2-00-01-00-00-07-0
Description
TERM TURRET SINGLE L=3.96MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
2506-2-00-01-00-00-07-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.156" (3.96mm)
Length - Below Flange
0.084" (2.13mm)
Length - Overall
0.240" (6.10mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.093" (2.36mm)
Staking Side OD
0.062" (1.57mm)
Staking Side ID
0.043" (1.09mm)
Mounting Hole Diameter
0.067" (1.70mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥5.76300¥57.63
25¥5.52680¥138.17
50¥5.40840¥270.42
100¥5.17360¥517.36
250¥4.70308¥1,175.77
500¥4.23266¥2,116.33
1,000¥3.76242¥3,762.42
3,000¥3.40968¥10,229.04
Manufacturers Standard Package