Spade Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,145 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Standard | 6 Stud | 0.250" (6.35mm) | 0.846" (21.49mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Tin | Copper | |||
15,353 In Stock 100 Factory | 1 : ¥6.40000 Bulk | - | Bulk | Active | Standard | M4 Stud | 0.283" (7.20mm) | 0.886" (22.50mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Tin | Copper | ||
1,619 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Standard | 8 Stud | 0.375" (9.53mm) | 0.812" (20.62mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | - | - | Electro-Tin | Copper |