Spade Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,434 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Standard | 6 Stud | 0.244" (6.20mm) | 0.846" (21.49mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Tin | Copper | |||
7,804 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Standard | 10 Stud | 0.375" (9.53mm) | 0.908" (23.06mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Tin | Copper | |||
5,293 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Standard | 8 Stud | 0.250" (6.35mm) | 0.813" (20.65mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Tin | Copper |