Screw Connectors

Results: 2
Screw Size
M6M8
Current Rating (Amps)
160 A250 A
Number of Pins
1625
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Screw Size
Termination
Current Rating (Amps)
Number of Pins
Mounting Type
Features
225685
225685-E
PWRELMT 25PIN PFIT HOLE M8
TE Connectivity Erni
3,887
In Stock
1 : ¥68.72000
Bulk
-
Bulk
Active
Screw Terminal, Power Tap
M8
Press-Fit
250 A
25
Through Hole
-
225684-E
225684-E
PWRELMT 16PIN PFIT HOLE M6
TE Connectivity Erni
8,130
In Stock
1 : ¥41.62000
Bulk
-
Bulk
Active
Screw Terminal, Power Tap
M6
Press-Fit
160 A
16
Through Hole
-
Showing
of 2

Screw Connectors


Screw connectors or screw terminals are commonly used concurrently with ring connectors, rectangular connectors, spade connectors, or bare wire. These single conductor connectors come in many terminal types such as: binding post, turret, power tap, screw terminal, and shank terminal. They accept a variety of different screw sizes and are made to be press-fit and/or soldered into PCBs.