Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,776 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.621" (15.77mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin | |||
2,984 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Circular | 4 Stud | 0.039" (0.99mm) | 0.281" (7.14mm) | 0.630" (16.00mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin | |||
2,052 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Circular | 4 Stud | 0.031" (0.79mm) | 0.182" (4.62mm) | 0.446" (11.33mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |